Add To Favorites
MAX4528CSA+ 2 Circuit IC Switch 2:1 110 Ohm 8-SOIC
Product Overview
Digi-Key Part Number MAX4528CSA+-ND
Copy   MAX4528CSA+-ND
Quantity Available 170
Can ship immediately

Factory Stock ?: 13,200
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX4528CSA+

Copy   MAX4528CSA+
Description IC SWITCH DUAL SPDT 8SOIC
Copy   IC SWITCH DUAL SPDT 8SOIC
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

2 Circuit IC Switch 2:1 110 Ohm 8-SOIC

Copy   2 Circuit IC Switch 2:1 110 Ohm 8-SOIC
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Switch Circuit SPDT
Multiplexer/Demultiplexer Circuit 2:1
Number of Circuits 2
On-State Resistance (Max) 110 Ohm
Channel-to-Channel Matching (ΔRon) 3 Ohm
Voltage - Supply, Single (V+) 2.7 V ~ 12 V
Voltage - Supply, Dual (V±) ±2.7 V ~ 6 V
Switch Time (Ton, Toff) (Max) -
-3db Bandwidth -
Charge Injection 1pC
Channel Capacitance (CS(off), CD(off)) 13pF
Current - Leakage (IS(off)) (Max) 500pA
Crosstalk -
Operating Temperature 0°C ~ 70°C (TA)
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number MAX4528
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • MAX327CSE+ - Maxim Integrated | MAX327CSE+-ND DigiKey Electronics
  • MAX327CSE+
  • Maxim Integrated
  • IC SWITCH QUAD SPST 16SOIC
  • Unit Price $8.07000
  • MAX327CSE+-ND
Additional Resources
Standard Package ? 100
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.19000 $2.19
10 1.96600 $19.66
25 1.85840 $46.46
100 1.61070 $161.07
300 1.52810 $458.43
500 1.47500 $737.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX4528CSA+T-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.45000

12:08:03 9/22/2018