Add To Favorites
MAX4526EUA+ 2 Circuit IC Switch 2:1 175 Ohm 8-uMAX
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.90000 $4.90
10 4.42500 $44.25
50 4.21900 $210.95
100 3.67500 $367.50

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX4526EUA+-ND
Copy   MAX4526EUA+-ND
Quantity Available 124
Can ship immediately

Factory Stock ?: 350
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX4526EUA+

Copy   MAX4526EUA+
Description IC SWITCH DUAL SPDT 8UMAX
Copy   IC SWITCH DUAL SPDT 8UMAX
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

2 Circuit IC Switch 2:1 175 Ohm 8-uMAX

Copy   2 Circuit IC Switch 2:1 175 Ohm 8-uMAX
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Switch Circuit SPDT
Multiplexer/Demultiplexer Circuit 2:1
Number of Circuits 2
On-State Resistance (Max) 175 Ohm
Channel-to-Channel Matching (ΔRon) 500 mOhm
Voltage - Supply, Single (V+) 4.5 V ~ 36 V
Voltage - Supply, Dual (V±) ±4.5 V ~ 18 V
Switch Time (Ton, Toff) (Max) -
-3db Bandwidth -
Charge Injection 1pC
Channel Capacitance (CS(off), CD(off)) 13pF
Current - Leakage (IS(off)) (Max) 500pA
Crosstalk -
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-uMAX
Base Part Number MAX4526
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • 1N4148 - ON Semiconductor | 1N4148FS-ND DigiKey Electronics
  • 1N4148
  • ON Semiconductor
  • DIODE GEN PURP 100V 200MA DO35
  • Unit Price $0.10000
  • 1N4148FS-ND
Additional Resources
Standard Package ? 50
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX4526EUA+T-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 7,500 - Factory Stock ?
  • Unit Price: $3.60000

08:49:22 10/20/2018