Add To Favorites
MAX4525CUB+ 1 Circuit IC Switch 2:2 150 Ohm 10-uMAX
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.91000 $2.91
10 2.61600 $26.16
50 2.47280 $123.64
100 2.14310 $214.31
250 2.03316 $508.29
500 1.96250 $981.25

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX4525CUB+-ND
Copy   MAX4525CUB+-ND
Quantity Available 416
Can ship immediately

Factory Stock ?: 1,150
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX4525CUB+

Copy   MAX4525CUB+
Description IC MULTIPLEXER 2X2 10UMAX
Copy   IC MULTIPLEXER 2X2 10UMAX
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

1 Circuit IC Switch 2:2 150 Ohm 10-uMAX

Copy   1 Circuit IC Switch 2:2 150 Ohm 10-uMAX
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Switch Circuit DPDT
Multiplexer/Demultiplexer Circuit 2:2
Number of Circuits 1
On-State Resistance (Max) 150 Ohm
Channel-to-Channel Matching (ΔRon) 2 Ohm
Voltage - Supply, Single (V+) 2 V ~ 12 V
Voltage - Supply, Dual (V±) -
Switch Time (Ton, Toff) (Max) 150ns, 120ns
-3db Bandwidth -
Charge Injection 0.8pC
Channel Capacitance (CS(off), CD(off)) 4pF, 6pF
Current - Leakage (IS(off)) (Max) 1nA
Crosstalk -74dB @ 1MHz
Operating Temperature 0°C ~ 70°C (TA)
Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package 10-uMAX
Base Part Number MAX4525
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 50
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX4525CUB+T-ND
  • Minimum Quantity: 0  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: Call

10:52:43 12/12/2018