Add To Favorites
MAX4522EUE+ 4 Circuit IC Switch 1:1 100 Ohm 16-TSSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.69000 $1.69
10 1.51400 $15.14
96 1.43104 $137.38
192 1.27198 $244.22

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX4522EUE+-ND
Copy   MAX4522EUE+-ND
Quantity Available 523
Can ship immediately

Factory Stock ?: 1,152
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX4522EUE+

Copy   MAX4522EUE+
Description IC SWITCH QUAD SPST 16TSSOP
Copy   IC SWITCH QUAD SPST 16TSSOP
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

4 Circuit IC Switch 1:1 100 Ohm 16-TSSOP

Copy   4 Circuit IC Switch 1:1 100 Ohm 16-TSSOP
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Switch Circuit SPST - NO
Multiplexer/Demultiplexer Circuit 1:1
Number of Circuits 4
On-State Resistance (Max) 100 Ohm
Channel-to-Channel Matching (ΔRon) 1 Ohm
Voltage - Supply, Single (V+) 2 V ~ 12 V
Voltage - Supply, Dual (V±) ±2 V ~ 6 V
Switch Time (Ton, Toff) (Max) 80ns, 30ns
-3db Bandwidth -
Charge Injection 1pC
Channel Capacitance (CS(off), CD(off)) 2pF, 2pF
Current - Leakage (IS(off)) (Max) 1nA
Crosstalk -90dB @ 100kHz
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 16-TSSOP
Base Part Number MAX4522
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 96
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX4522EUE+T-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 2,500 - Factory Stock ?
  • Unit Price: $1.32500

18:19:22 1/17/2019