Add To Favorites
Product Overview
Digi-Key Part Number MAX4521EEE+-ND
Quantity Available 317
Can ship immediately

Factory Stock ?: 6,800
Manufacturer

Manufacturer Part Number

MAX4521EEE+

Description IC SWITCH QUAD SPST 16QSOP
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

4 Circuit IC Switch 1:1 100 Ohm 16-QSOP

Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Switch Circuit SPST - NC
Multiplexer/Demultiplexer Circuit 1:1
Number of Circuits 4
On-State Resistance (Max) 100 Ohm
Channel-to-Channel Matching (ΔRon) 1 Ohm
Voltage - Supply, Single (V+) 2 V ~ 12 V
Voltage - Supply, Dual (V±) ±2 V ~ 6 V
Switch Time (Ton, Toff) (Max) 80ns, 30ns
-3db Bandwidth -
Charge Injection 1pC
Channel Capacitance (CS(off), CD(off)) 2pF, 2pF
Current - Leakage (IS(off)) (Max) 1nA
Crosstalk -90dB @ 100kHz
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 16-SSOP (0.154", 3.90mm Width)
Supplier Device Package 16-QSOP
Base Part Number MAX4521
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • EXB-2HV104JV - Panasonic Electronic Components | Y1104CT-ND DigiKey Electronics
  • EXB-2HV104JV
  • Panasonic Electronic Components
  • RES ARRAY 8 RES 100K OHM 1506
  • Unit Price $0.29000
  • Y1104CT-ND
  • 0524654071 - Molex, LLC | WM3795CT-ND DigiKey Electronics
  • 0524654071
  • Molex, LLC
  • CONN RECEPT 40POS .80MM DUAL SMD
  • Unit Price $3.39000
  • WM3795CT-ND
  • ZXM61N02FTA - Diodes Incorporated | ZXM61N02FCT-ND DigiKey Electronics
  • ZXM61N02FTA
  • Diodes Incorporated
  • MOSFET N-CH 20V 1.7A SOT23-3
  • Unit Price $0.55000
  • ZXM61N02FCT-ND
  • TIR1000IPWR - Texas Instruments | 296-6574-1-ND DigiKey Electronics
  • TIR1000IPWR
  • Texas Instruments
  • IC IRDA ENCODER/DECODER 8-TSSOP
  • Unit Price $1.97000
  • 296-6574-1-ND
Additional Resources
Standard Package ? 100

11:58:20 7/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.58000 $1.58
10 1.50100 $15.01
25 1.40000 $35.00
50 1.37320 $68.66

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX4521EEE+T-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 2,500 - Factory Stock ?
  • Unit Price: $1.32989
Send Feedback