Add To Favorites
Product Overview
Digi-Key Part Number MAX4519CSD+-ND
Quantity Available 24
Can ship immediately

Factory Stock ?: 3,700
Manufacturer

Manufacturer Part Number

MAX4519CSD+

Description IC MULTIPLEXER 2X2 14SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

2 Circuit IC Switch 2:1 100 Ohm 14-SOIC

Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Switch Circuit DPST - NO
Multiplexer/Demultiplexer Circuit 2:1
Number of Circuits 2
On-State Resistance (Max) 100 Ohm
Channel-to-Channel Matching (ΔRon) 4 Ohm (Max)
Voltage - Supply, Single (V+) 2 V ~ 15 V
Voltage - Supply, Dual (V±) ±2.7 V ~ 8 V
Switch Time (Ton, Toff) (Max) 150ns, 150ns
-3db Bandwidth -
Charge Injection 5pC (Max)
Channel Capacitance (CS(off), CD(off)) 5pF, 10pF
Current - Leakage (IS(off)) (Max) 100pA
Crosstalk -92dB @ 100kHz
Operating Temperature 0°C ~ 70°C (TA)
Package / Case 14-SOIC (0.154", 3.90mm Width)
Supplier Device Package 14-SOIC
Base Part Number MAX4519
 
Additional Resources
Standard Package ? 50

18:37:23 2/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.08000 $2.08
10 1.97600 $19.76
25 1.85000 $46.25
50 1.81360 $90.68

Submit a request for quotation on quantities greater than those displayed.

Send Feedback