Add To Favorites
MAX4518ESD+ 1 Circuit IC Switch 4:1 100 Ohm 14-SOIC
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.51000 $2.51
10 2.25600 $22.56
50 2.13300 $106.65
100 1.89600 $189.60

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX4518ESD+-ND
Copy   MAX4518ESD+-ND
Quantity Available 1,585
Can ship immediately

Factory Stock ?: 3,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX4518ESD+

Copy   MAX4518ESD+
Description IC MULTIPLEXER 4X1 14SOIC
Copy   IC MULTIPLEXER 4X1 14SOIC
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

1 Circuit IC Switch 4:1 100 Ohm 14-SOIC

Copy   1 Circuit IC Switch 4:1 100 Ohm 14-SOIC
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Switch Circuit SP4T
Multiplexer/Demultiplexer Circuit 4:1
Number of Circuits 1
On-State Resistance (Max) 100 Ohm
Channel-to-Channel Matching (ΔRon) 4 Ohm (Max)
Voltage - Supply, Single (V+) 2 V ~ 15 V
Voltage - Supply, Dual (V±) ±2.7 V ~ 8 V
Switch Time (Ton, Toff) (Max) 150ns, 150ns
-3db Bandwidth -
Charge Injection 5pC (Max)
Channel Capacitance (CS(off), CD(off)) 5pF, 16pF
Current - Leakage (IS(off)) (Max) 100pA
Crosstalk -92dB @ 100kHz
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 14-SOIC (0.154", 3.90mm Width)
Supplier Device Package 14-SOIC
Base Part Number MAX4518
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 50
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX4518ESD+T-ND
  • Minimum Quantity: 0  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: Call

08:46:23 1/22/2019