Add To Favorites
MAX4510EUT+T 1 Circuit IC Switch 1:1 160 Ohm SOT-23-6
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.79000 $2.79
10 2.50500 $25.05
25 2.36840 $59.21
100 2.05270 $205.27
250 1.94744 $486.86
500 1.87976 $939.88

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX4510EUT+TCT-ND
Copy   MAX4510EUT+TCT-ND
Quantity Available 2,396
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX4510EUT+T

Copy   MAX4510EUT+T
Description IC ANALOG SWITCH SPST SOT23-6
Copy   IC ANALOG SWITCH SPST SOT23-6
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

1 Circuit IC Switch 1:1 160 Ohm SOT-23-6

Copy   1 Circuit IC Switch 1:1 160 Ohm SOT-23-6
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Switch Circuit SPST - NC
Multiplexer/Demultiplexer Circuit 1:1
Number of Circuits 1
On-State Resistance (Max) 160 Ohm
Channel-to-Channel Matching (ΔRon) -
Voltage - Supply, Single (V+) 9 V ~ 36 V
Voltage - Supply, Dual (V±) ±4.5 V ~ 20 V
Switch Time (Ton, Toff) (Max) 500ns, 175ns
-3db Bandwidth -
Charge Injection 1.5pC
Channel Capacitance (CS(off), CD(off)) 10pF, 5pF
Current - Leakage (IS(off)) (Max) 500pA
Crosstalk -
Operating Temperature -40°C ~ 85°C (TA)
Package / Case SOT-23-6
Supplier Device Package SOT-23-6
Base Part Number MAX4510
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • FDMS4435BZ - ON Semiconductor | FDMS4435BZCT-ND DigiKey Electronics
  • FDMS4435BZ
  • ON Semiconductor
  • MOSFET P-CH 30V 9A POWER56
  • Unit Price $1.51000
  • FDMS4435BZCT-ND
  • NCP304LSQ47T1G - ON Semiconductor | NCP304LSQ47T1GOSCT-ND DigiKey Electronics
  • NCP304LSQ47T1G
  • ON Semiconductor
  • IC VOLT DETECT CMOS 4.7V SC-82AB
  • Unit Price $0.54000
  • NCP304LSQ47T1GOSCT-ND
  • MAX1683EUK+T - Maxim Integrated | MAX1683EUK+TCT-ND DigiKey Electronics
  • MAX1683EUK+T
  • Maxim Integrated
  • IC REG SWITCHD CAP 2VIN SOT23
  • Unit Price $1.70000
  • MAX1683EUK+TCT-ND
  • MIC2295YD5-TR - Microchip Technology | 576-1080-1-ND DigiKey Electronics
  • MIC2295YD5-TR
  • Microchip Technology
  • IC REG BOOST ADJ 1.2A TSOT23-5
  • Unit Price $0.96000
  • 576-1080-1-ND
  • EMT1T2R - Rohm Semiconductor | EMT1T2RCT-ND DigiKey Electronics
  • EMT1T2R
  • Rohm Semiconductor
  • TRANS 2PNP 50V 0.15A 6EMT
  • Unit Price $0.59000
  • EMT1T2RCT-ND
Additional Resources
Standard Package ? 1
Other Names MAX4510EUT+TCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX4510EUT+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $1.82500
  • Digi-Reel® ? : MAX4510EUT+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,396 - Immediate
  • Unit Price: Digi-Reel®

15:26:40 12/18/2018