MAX4509CPE 2 Circuit IC Switch 4:1 400 Ohm 16-PDIP
Product Overview
Digi-Key Part Number MAX4509CPE-ND
Copy   MAX4509CPE-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX4509CPE

Copy   MAX4509CPE
Description IC MUX 8CH DUAL 4CH 16DIP
Copy   IC MUX 8CH DUAL 4CH 16DIP
Detailed Description

2 Circuit IC Switch 4:1 400 Ohm 16-PDIP

Copy   2 Circuit IC Switch 4:1 400 Ohm 16-PDIP
RoHS Replacement
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
MAX4509CPE+-ND MAX4509CPE+ Maxim Integrated Tube ? 116 - Immediate
350 - Factory Stock ?
$11.17000 1
Documents & Media
Datasheets MAX4508-09
PCN Obsolescence/ EOL Mult Device EOL 3/Jan/2017
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Obsolete
Switch Circuit SP4T
Multiplexer/Demultiplexer Circuit 4:1
Number of Circuits 2
On-State Resistance (Max) 400 Ohm
Channel-to-Channel Matching (ΔRon) 15 Ohm (Max)
Voltage - Supply, Single (V+) 9 V ~ 36 V
Voltage - Supply, Dual (V±) ±4.5 V ~ 20 V
Switch Time (Ton, Toff) (Max) 275ns, 200ns
-3db Bandwidth -
Charge Injection 2pC
Channel Capacitance (CS(off), CD(off)) 10pF, 14pF
Current - Leakage (IS(off)) (Max) 500pA
Crosstalk -62dB @ 1MHz
Operating Temperature 0°C ~ 70°C (TA)
Package / Case 16-DIP (0.300", 7.62mm)
Supplier Device Package 16-PDIP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 25

05:33:52 11/17/2018