Add To Favorites
MAX4504CUK+T 1 Circuit IC Switch 1:1 250 Ohm SOT-23-5
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.19000 $2.19
10 2.06600 $20.66
25 1.65240 $41.31
50 1.56980 $78.49
100 1.44590 $144.59
250 1.37148 $342.87
500 1.32192 $660.96

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX4504CUK+TCT-ND
Copy   MAX4504CUK+TCT-ND
Quantity Available 3,592
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX4504CUK+T

Copy   MAX4504CUK+T
Description IC SWITCH SPST SOT23-5
Copy   IC SWITCH SPST SOT23-5
Detailed Description

1 Circuit IC Switch 1:1 250 Ohm SOT-23-5

Copy   1 Circuit IC Switch 1:1 250 Ohm SOT-23-5
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Switch Circuit SPST - NC
Multiplexer/Demultiplexer Circuit 1:1
Number of Circuits 1
On-State Resistance (Max) 250 Ohm
Channel-to-Channel Matching (ΔRon) -
Voltage - Supply, Single (V+) -
Voltage - Supply, Dual (V±) ±1 V ~ 6 V
Switch Time (Ton, Toff) (Max) 150ns, 100ns
-3db Bandwidth -
Charge Injection 1pC
Channel Capacitance (CS(off), CD(off)) 3pF, 3pF
Current - Leakage (IS(off)) (Max) 1nA
Crosstalk -
Operating Temperature 0°C ~ 70°C (TA)
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names MAX4504CUK+TCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX4504CUK+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $1.01624
  • Digi-Reel® ? : MAX4504CUK+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,592 - Immediate
  • Unit Price: Digi-Reel®

06:05:06 10/20/2018