Add To Favorites
Product Overview
Digi-Key Part Number MAX4493AUK+TCT-ND
Quantity Available 3,983
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX4493AUK+T

Description IC OPAMP GP 5MHZ RRO SOT23-5
Detailed Description

General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-5

Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type General Purpose
Number of Circuits 1
Output Type Rail-to-Rail
Slew Rate 3 V/µs
Gain Bandwidth Product 5MHz
Current - Input Bias 200nA
Voltage - Input Offset 300µV
Current - Supply 770µA
Current - Output / Channel 15mA
Voltage - Supply, Single/Dual (±) 4.5 V ~ 11 V, ±2.25 V ~ 5.5 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names MAX4493AUK+TCT

22:16:55 7/15/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.41000 $2.41
10 2.27000 $22.70
25 1.81560 $45.39
50 1.72480 $86.24
100 1.58870 $158.87
250 1.50696 $376.74
500 1.45248 $726.24

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX4493AUK+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $1.11660
  • Digi-Reel® ? : MAX4493AUK+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,983 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback