Add To Favorites
MAX4492ASD+ General Purpose Amplifier 4 Circuit Rail-to-Rail 14-SOIC
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.78000 $3.78
10 3.39900 $33.99
50 3.21300 $160.65
100 2.78460 $278.46
250 2.64180 $660.45
500 2.55000 $1,275.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX4492ASD+-ND
Copy   MAX4492ASD+-ND
Quantity Available 426
Can ship immediately

Factory Stock ?: 2,100
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX4492ASD+

Copy   MAX4492ASD+
Description IC OPAMP GP 10MHZ RRO 14SOIC
Copy   IC OPAMP GP 10MHZ RRO 14SOIC
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

General Purpose Amplifier 4 Circuit Rail-to-Rail 14-SOIC

Copy   General Purpose Amplifier 4 Circuit Rail-to-Rail 14-SOIC
Documents & Media
Datasheets MAX4490-92
Part Numbering System
Other Related Documents Automotive Product Guide
Design Resources Development Tool Selector
HTML Datasheet Part Numbering System
EDA / CAD Models MAX4492ASD+ by SnapEDA
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog General Purpose
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Amplifier Type General Purpose
Number of Circuits 4
Output Type Rail-to-Rail
Slew Rate 10 V/µs
Gain Bandwidth Product 10MHz
Current - Input Bias 50pA
Voltage - Input Offset 1.5mV
Current - Supply 800µA
Current - Output / Channel 50mA
Voltage - Supply, Single/Dual (±) 2.7 V ~ 5.5 V, ±1.35 V ~ 2.75 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 14-SOIC (0.154", 3.90mm Width)
Supplier Device Package 14-SOIC
Base Part Number MAX4492
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 50
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX4492ASD+T-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $2.55000

23:27:04 12/10/2018