Add To Favorites
MAX4486ASA+T General Purpose Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.14000 $2.14
10 2.01500 $20.15
25 1.61160 $40.29
50 1.53100 $76.55
100 1.41020 $141.02
250 1.33764 $334.41
500 1.28928 $644.64

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX4486ASA+TCT-ND
Copy   MAX4486ASA+TCT-ND
Quantity Available 4,978
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX4486ASA+T

Copy   MAX4486ASA+T
Description IC OPAMP GP 7MHZ RRO 8SOIC
Copy   IC OPAMP GP 7MHZ RRO 8SOIC
Detailed Description

General Purpose Amplifier 2 Circuit Rail-to-Rail 8-SOIC

Copy   General Purpose Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Documents & Media
Datasheets MAX4484/86-87
Part Numbering System
Other Related Documents Automotive Product Guide
Design Resources Development Tool Selector
HTML Datasheet Part Numbering System
EDA / CAD Models MAX4486ASA+T by SnapEDA
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog General Purpose
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type General Purpose
Number of Circuits 2
Output Type Rail-to-Rail
Slew Rate 20 V/µs
Gain Bandwidth Product 7MHz
Current - Input Bias 0.1pA
Voltage - Input Offset 300µV
Current - Supply 2.2mA
Current - Output / Channel 33mA
Voltage - Supply, Single/Dual (±) 2.7 V ~ 5.5 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names MAX4486ASA+TCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX4486ASA+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $0.99114
  • Digi-Reel® ? : MAX4486ASA+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,978 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : MAX4486ASA+-ND
  • Minimum Quantity: 1
  • Quantity Available: 350 - Immediate
    700 - Factory Stock ?
  • Unit Price: $1.67000

16:53:00 10/16/2018