Add To Favorites
MAX4482AKA+T General Purpose Amplifier 2 Circuit Rail-to-Rail SOT-23-8
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.03000 $2.03
1,000 0.94095 $940.95

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX4482AKA+T-ND
Copy   MAX4482AKA+T-ND
Quantity Available 4,640
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX4482AKA+T

Copy   MAX4482AKA+T
Description IC OPAMP GP 140KHZ RRO SOT23-8
Copy   IC OPAMP GP 140KHZ RRO SOT23-8
Detailed Description

General Purpose Amplifier 2 Circuit Rail-to-Rail SOT-23-8

Copy   General Purpose Amplifier 2 Circuit Rail-to-Rail SOT-23-8
Documents & Media
Datasheets MAX4480-83
Part Numbering System
Other Related Documents Automotive Product Guide
Design Resources Development Tool Selector
HTML Datasheet Part Numbering System
EDA / CAD Models MAX4482AKA+T by SnapEDA
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Strip
Part Status Active
Amplifier Type General Purpose
Number of Circuits 2
Output Type Rail-to-Rail
Slew Rate 0.08 V/µs
Gain Bandwidth Product 140kHz
Current - Input Bias 0.1pA
Voltage - Input Offset 1mV
Current - Supply 50µA
Current - Output / Channel 17mA
Voltage - Supply, Single/Dual (±) 2.5 V ~ 5.5 V, ±1.25 V ~ 2.75 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case SOT-23-8
Supplier Device Package SOT-23-8
Base Part Number MAX4482
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names MAX4482AKA+
MAX4482AKA+TTR
MAX4482AKA+TTR-ND

14:08:48 12/16/2018