Add To Favorites
Product Overview
Digi-Key Part Number MAX4481AXT+TCT-ND
Quantity Available 4,737
Can ship immediately

Factory Stock ?: 62,500
Manufacturer

Manufacturer Part Number

MAX4481AXT+T

Description IC OPAMP GP 140KHZ RRO SC70-6
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

General Purpose Amplifier 1 Circuit Rail-to-Rail SC-70-6

Documents & Media
Datasheets MAX4480-83
Part Numbering System
Other Related Documents Automotive Product Guide
Mfg Application Notes Circuit Enables Single NiMH Cell to Simulate a Lithium Battery
Design Resources Development Tool Selector
EDA / CAD Models MAX4481AXT+T by SnapEDA
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog General Purpose
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type General Purpose
Number of Circuits 1
Output Type Rail-to-Rail
Slew Rate 0.08 V/µs
Gain Bandwidth Product 140kHz
Current - Input Bias 0.1pA
Voltage - Input Offset 1mV
Current - Supply 50µA
Current - Output / Channel 17mA
Voltage - Supply, Single/Dual (±) 2.5 V ~ 5.5 V, ±1.25 V ~ 2.75 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 6-TSSOP, SC-88, SOT-363
Supplier Device Package SC-70-6
Base Part Number MAX4481
 
Additional Resources
Standard Package ? 1
Other Names MAX4481AXT+TCT

23:53:00 2/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.16000 $1.16
10 1.09700 $10.97
25 0.87720 $21.93
50 0.83340 $41.67
100 0.76760 $76.76
250 0.72808 $182.02
500 0.70176 $350.88

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX4481AXT+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
    62,500 - Factory Stock ?
  • Unit Price: $0.53948
  • Digi-Reel® ? : MAX4481AXT+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,737 - Immediate
    62,500 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback