Add To Favorites
MAX4481AUT+T General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-6
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.22000 $1.22
1,000 0.56457 $564.57

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX4481AUT+T-ND
Copy   MAX4481AUT+T-ND
Quantity Available 4,990
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX4481AUT+T

Copy   MAX4481AUT+T
Description IC OPAMP GP 140KHZ RRO SOT23-6
Copy   IC OPAMP GP 140KHZ RRO SOT23-6
Detailed Description

General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-6

Copy   General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-6
Documents & Media
Datasheets MAX4480-83
Part Numbering System
Other Related Documents Automotive Product Guide
Mfg Application Notes Circuit Enables Single NiMH Cell to Simulate a Lithium Battery
Design Resources Development Tool Selector
HTML Datasheet Part Numbering System
EDA / CAD Models MAX4481AUT+T by SnapEDA
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Strip
Part Status Active
Amplifier Type General Purpose
Number of Circuits 1
Output Type Rail-to-Rail
Slew Rate 0.08 V/µs
Gain Bandwidth Product 140kHz
Current - Input Bias 0.1pA
Voltage - Input Offset 1mV
Current - Supply 50µA
Current - Output / Channel 17mA
Voltage - Supply, Single/Dual (±) 2.5 V ~ 5.5 V, ±1.25 V ~ 2.75 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case SOT-23-6
Supplier Device Package SOT-23-6
Base Part Number MAX4481
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names MAX4481AUT+
MAX4481AUT+TTR
MAX4481AUT+TTR-ND

04:06:43 12/14/2018