Add To Favorites
Product Overview
Digi-Key Part Number MAX4477AUA+TCT-ND
Quantity Available 1,935
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX4477AUA+T

Description IC OPAMP GP 10MHZ RRO 8UMAX
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

General Purpose Amplifier 2 Circuit Rail-to-Rail 8-uMAX

Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type General Purpose
Number of Circuits 2
Output Type Rail-to-Rail
Slew Rate 3 V/µs
Gain Bandwidth Product 10MHz
Current - Input Bias 1pA
Voltage - Input Offset 70µV
Current - Supply 2.5mA
Current - Output / Channel 48mA
Voltage - Supply, Single/Dual (±) 2.7 V ~ 5.5 V, ±1.35 V ~ 2.75 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-uMAX
Base Part Number MAX4477
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names MAX4477AUA+TCT

15:15:47 6/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.76000 $2.76
10 2.60100 $26.01
25 2.08080 $52.02
50 1.97680 $98.84
100 1.82070 $182.07
250 1.72708 $431.77
500 1.66464 $832.32

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tube ? : MAX4477AUA+-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,456 - Immediate
  • Unit Price: $1.67000
  • Tape & Reel (TR) ? : MAX4477AUA+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $1.27969
  • Digi-Reel® ? : MAX4477AUA+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,935 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback