Add To Favorites
Product Overview
Digi-Key Part Number MAX4475ATT+TCT-ND
Copy   MAX4475ATT+TCT-ND
Quantity Available 2,233
Can ship immediately

Factory Stock ?: 30,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX4475ATT+T

Copy   MAX4475ATT+T
Description IC OPAMP GP 10MHZ RRO 6TDFN
Copy   IC OPAMP GP 10MHZ RRO 6TDFN
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

General Purpose Amplifier 1 Circuit Rail-to-Rail 6-TDFN-EP (3x3)

Copy   General Purpose Amplifier 1 Circuit Rail-to-Rail 6-TDFN-EP (3x3)
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type General Purpose
Number of Circuits 1
Output Type Rail-to-Rail
Slew Rate 3 V/µs
Gain Bandwidth Product 10MHz
Current - Input Bias 1pA
Voltage - Input Offset 70µV
Current - Supply 2.5mA
Current - Output / Channel 48mA
Voltage - Supply, Single/Dual (±) 2.7 V ~ 5.5 V, ±1.35 V ~ 2.75 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 6-WDFN Exposed Pad
Supplier Device Package 6-TDFN-EP (3x3)
Base Part Number MAX4475
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names MAX4475ATT+TCT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.00000 $2.00
10 1.79600 $17.96
25 1.69440 $42.36
100 1.44360 $144.36
250 1.35548 $338.87
500 1.21026 $605.13

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX4475ATT+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 30,000 - Factory Stock ?
  • Unit Price: $1.17500
  • Digi-Reel® ? : MAX4475ATT+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,233 - Immediate
    30,000 - Factory Stock ?
  • Unit Price: Digi-Reel®

12:52:54 9/22/2018