Photo Not Available
MAX4466EXK Amplifier IC 1-Channel (Mono) Class AB
Product Overview
Digi-Key Part Number MAX4466EXK-ND
Copy   MAX4466EXK-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX4466EXK

Copy   MAX4466EXK
Description IC PREAMP MICROPHONE SC70-5
Copy   IC PREAMP MICROPHONE SC70-5
Detailed Description

Amplifier IC 1-Channel (Mono) Class AB

Copy   Amplifier IC 1-Channel (Mono) Class AB
Documents & Media
Datasheets MAX4465-69
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Part Status Obsolete
Type Class AB
Output Type 1-Channel (Mono)
Max Output Power x Channels @ Load -
Voltage - Supply 2.4 V ~ 5.5 V
Features Microphone
Operating Temperature -40°C ~ 85°C (TA)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX4466EXK-T-ND
  • Minimum Quantity: 0  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: Call

17:57:28 12/13/2018