Add To Favorites
Product Overview
Digi-Key Part Number MAX4466EXK+CT-ND
Quantity Available 2,408
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX4466EXK+T

Description IC PREAMP AUDIO MONO AB SC70-5
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Amplifier IC 1-Channel (Mono) Class AB SC-70-5

Documents & Media
Datasheets MAX446(5-9)
Part Numbering System
Design Resources Development Tool Selector
HTML Datasheet Part Numbering System
EDA / CAD Models MAX4466EXK+T by SnapEDA
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Class AB Amplifier
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Class AB
Output Type 1-Channel (Mono)
Max Output Power x Channels @ Load -
Voltage - Supply 2.4 V ~ 5.5 V
Features Microphone
Mounting Type Surface Mount
Operating Temperature -40°C ~ 85°C (TA)
Supplier Device Package SC-70-5
Package / Case 5-TSSOP, SC-70-5, SOT-353
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • 1063 - Adafruit Industries LLC | 1528-1013-ND DigiKey Electronics
  • 1063
  • Adafruit Industries LLC
  • AMP MICROPHONE ADJUSTABLE
  • Unit Price $6.95000
  • 1528-1013-ND
You May Also Be Interested In
  • CMA-4544PF-W - CUI Inc. | 102-1721-ND DigiKey Electronics
  • CMA-4544PF-W
  • CUI Inc.
  • MIC COND ANALOG OMNI -44DB
  • Unit Price $0.70000
  • 102-1721-ND
  • TC33X-2-104E - Bourns Inc. | TC33X-104ECT-ND DigiKey Electronics
  • TC33X-2-104E
  • Bourns Inc.
  • TRIMMER 100K OHM 0.1W J LEAD TOP
  • Unit Price $0.28000
  • TC33X-104ECT-ND
  • 1063 - Adafruit Industries LLC | 1528-1013-ND DigiKey Electronics
  • 1063
  • Adafruit Industries LLC
  • AMP MICROPHONE ADJUSTABLE
  • Unit Price $6.95000
  • 1528-1013-ND
  • MAX9814ETD+T - Maxim Integrated | MAX9814ETD+TCT-ND DigiKey Electronics
  • MAX9814ETD+T
  • Maxim Integrated
  • IC AMP AUDIO MONO AB MIC 14TDFN
  • Unit Price $1.51000
  • MAX9814ETD+TCT-ND
Additional Resources
Standard Package ? 1
Other Names MAX4466EXK+CT

05:16:54 7/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.62000 $0.62
10 0.58700 $5.87
25 0.46920 $11.73
50 0.44580 $22.29
100 0.41060 $41.06
250 0.38944 $97.36
500 0.37536 $187.68

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX4466EXK+TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $0.28856
  • Digi-Reel® ? : MAX4466EXK+DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,408 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback