Photo Not Available
MAX4465EUK Amplifier IC 1-Channel (Mono) Class AB
Product Overview
Digi-Key Part Number MAX4465EUK-ND
Copy   MAX4465EUK-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX4465EUK

Copy   MAX4465EUK
Description IC PREAMP MICROPHONE SOT23-5
Copy   IC PREAMP MICROPHONE SOT23-5
Detailed Description

Amplifier IC 1-Channel (Mono) Class AB

Copy   Amplifier IC 1-Channel (Mono) Class AB
RoHS Replacement
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity Tariff Status
MAX4465EUK+-ND MAX4465EUK+ Maxim Integrated * 714 - Immediate
$0.92000 1 Not applicable
Documents & Media
Datasheets MAX4465-69
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Part Status Obsolete
Type Class AB
Output Type 1-Channel (Mono)
Max Output Power x Channels @ Load -
Voltage - Supply 2.4 V ~ 5.5 V
Features Microphone
Operating Temperature -40°C ~ 85°C (TA)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1

03:30:18 12/16/2018