Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.11000 $3.11
10 2.79500 $27.95
25 2.64200 $66.05
100 2.28970 $228.97
250 2.17228 $543.07
500 1.94918 $974.59
1,000 1.64388 $1,643.88

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX4462TETT+CT-ND
Copy   MAX4462TETT+CT-ND
Quantity Available 494
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX4462TETT+T

Copy   MAX4462TETT+T
Description IC OPAMP INSTR 2.5MHZ RRO 6TDFN
Copy   IC OPAMP INSTR 2.5MHZ RRO 6TDFN
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Instrumentation Amplifier 1 Circuit Rail-to-Rail 6-TDFN-EP (3x3)

Copy   Instrumentation Amplifier 1 Circuit Rail-to-Rail 6-TDFN-EP (3x3)
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type Instrumentation
Number of Circuits 1
Output Type Rail-to-Rail
Slew Rate 0.5 V/µs
Gain Bandwidth Product 2.5MHz
-3db Bandwidth 250kHz
Current - Input Bias 1pA
Voltage - Input Offset 100µV
Current - Supply 800µA
Current - Output / Channel 150mA
Voltage - Supply, Single/Dual (±) 2.85 V ~ 5.25 V, ±1.425 V ~ 2.125 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 6-WDFN Exposed Pad
Supplier Device Package 6-TDFN-EP (3x3)
Base Part Number MAX4462
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • MCP6N11T-010E/MNY - Microchip Technology | MCP6N11T-010E/MNYCT-ND DigiKey Electronics
  • MCP6N11T-010E/MNY
  • Microchip Technology
  • IC OPAMP INSTR 5MHZ RRO 8TDFN
  • Unit Price $1.39000
  • MCP6N11T-010E/MNYCT-ND
Additional Resources
Standard Package ? 1
Other Names MAX4462TETT+CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX4462TETT+TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $1.42500
  • Digi-Reel® ? : MAX4462TETT+DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 494 - Immediate
  • Unit Price: Digi-Reel®

23:55:46 1/15/2019