Add To Favorites
MAX4461UESA+ Instrumentation Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.34000 $2.34
10 2.24100 $22.41
50 2.11860 $105.93
100 2.11000 $211.00
250 2.07600 $519.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX4461UESA+-ND
Copy   MAX4461UESA+-ND
Quantity Available 143
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX4461UESA+

Copy   MAX4461UESA+
Description IC OPAMP INSTR 2.5MHZ RRO 8SOIC
Copy   IC OPAMP INSTR 2.5MHZ RRO 8SOIC
Detailed Description

Instrumentation Amplifier 1 Circuit Rail-to-Rail 8-SOIC

Copy   Instrumentation Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Amplifier Type Instrumentation
Number of Circuits 1
Output Type Rail-to-Rail
Slew Rate 0.5 V/µs
Gain Bandwidth Product 2.5MHz
-3db Bandwidth 2.5MHz
Current - Input Bias 1pA
Voltage - Input Offset 50µV
Current - Supply 800µA
Current - Output / Channel 150mA
Voltage - Supply, Single/Dual (±) 2.85 V ~ 5.25 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number MAX4461
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • MAX4460ESA+ - Maxim Integrated | MAX4460ESA+-ND DigiKey Electronics
  • MAX4460ESA+
  • Maxim Integrated
  • IC OPAMP INSTR 2.5MHZ RRO 8SOIC
  • Unit Price $2.60000
  • MAX4460ESA+-ND
  • INA331AIDGKR - Texas Instruments | 296-46100-1-ND DigiKey Electronics
  • INA331AIDGKR
  • Texas Instruments
  • IC OPAMP INSTR 2MHZ RRO 8VSSOP
  • Unit Price $2.14000
  • 296-46100-1-ND
Additional Resources
Standard Package ? 100
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX4461UESA+T-ND
  • Minimum Quantity: 0  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: Call

18:49:30 12/16/2018