Add To Favorites
MAX4451EKA+T Voltage Feedback Amplifier 2 Circuit Rail-to-Rail SOT-23-8
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.16000 $4.16
1,000 1.93208 $1,932.08

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX4451EKA+T-ND
Copy   MAX4451EKA+T-ND
Quantity Available 4,783
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX4451EKA+T

Copy   MAX4451EKA+T
Description IC OPAMP VFB 210MHZ RRO SOT23-8
Copy   IC OPAMP VFB 210MHZ RRO SOT23-8
Detailed Description

Voltage Feedback Amplifier 2 Circuit Rail-to-Rail SOT-23-8

Copy   Voltage Feedback Amplifier 2 Circuit Rail-to-Rail SOT-23-8
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Strip
Part Status Active
Amplifier Type Voltage Feedback
Number of Circuits 2
Output Type Rail-to-Rail
Slew Rate 485 V/µs
-3db Bandwidth 210MHz
Current - Input Bias 6.5µA
Voltage - Input Offset 4mV
Current - Supply 6.5mA
Current - Output / Channel 70mA
Voltage - Supply, Single/Dual (±) 4.5 V ~ 11 V, ±2.25 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case SOT-23-8
Supplier Device Package SOT-23-8
Base Part Number MAX4451
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names MAX4451EKA+
MAX4451EKA+TTR
MAX4451EKA+TTR-ND

07:26:16 12/12/2018