Add To Favorites
MAX4432EUA+T Voltage Feedback Amplifier 2 Circuit 8-uMAX
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.81000 $4.81
10 4.53900 $45.39
25 3.63120 $90.78
50 3.44960 $172.48
100 3.17730 $317.73
250 3.01392 $753.48
500 2.90496 $1,452.48

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX4432EUA+TCT-ND
Copy   MAX4432EUA+TCT-ND
Quantity Available 4,718
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX4432EUA+T

Copy   MAX4432EUA+T
Description IC OPAMP VFB 180MHZ 8UMAX
Copy   IC OPAMP VFB 180MHZ 8UMAX
Detailed Description

Voltage Feedback Amplifier 2 Circuit 8-uMAX

Copy   Voltage Feedback Amplifier 2 Circuit  8-uMAX
Documents & Media
Datasheets MAX4430-33
Part Numbering System
Design Resources Development Tool Selector
HTML Datasheet Part Numbering System
EDA / CAD Models MAX4432EUA+T by SnapEDA
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Voltage Feedback
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type Voltage Feedback
Number of Circuits 2
Output Type -
Slew Rate 100 V/µs
-3db Bandwidth 180MHz
Current - Input Bias 11µA
Voltage - Input Offset 1.25mV
Current - Supply 11mA
Current - Output / Channel 60mA
Voltage - Supply, Single/Dual (±) 9 V ~ 11 V, ±4.5 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-uMAX
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names MAX4432EUA+TCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX4432EUA+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $2.23320
  • Digi-Reel® ? : MAX4432EUA+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,718 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : MAX4432EUA+-ND
  • Minimum Quantity: 1
  • Quantity Available: 95 - Immediate
  • Unit Price: $3.30000

19:03:45 10/20/2018