Add To Favorites
MAX4431ESA+ Voltage Feedback Amplifier 1 Circuit 8-SOIC
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.33000 $4.33
10 4.14500 $41.45
50 4.08000 $204.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX4431ESA+-ND
Copy   MAX4431ESA+-ND
Quantity Available 195
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX4431ESA+

Copy   MAX4431ESA+
Description IC OPAMP VFB 215MHZ 8SOIC
Copy   IC OPAMP VFB 215MHZ 8SOIC
Detailed Description

Voltage Feedback Amplifier 1 Circuit 8-SOIC

Copy   Voltage Feedback Amplifier 1 Circuit  8-SOIC
Documents & Media
Datasheets MAX4430-33
Part Numbering System
Design Resources Development Tool Selector
HTML Datasheet Part Numbering System
EDA / CAD Models MAX4431ESA+ by SnapEDA
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Voltage Feedback
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Amplifier Type Voltage Feedback
Number of Circuits 1
Output Type -
Slew Rate 145 V/µs
-3db Bandwidth 215MHz
Current - Input Bias 11µA
Voltage - Input Offset 1.25mV
Current - Supply 11mA
Current - Output / Channel 60mA
Voltage - Supply, Single/Dual (±) 9 V ~ 11 V, ±4.5 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number MAX4431
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 100

23:23:35 10/19/2018