Add To Favorites
MAX4429EPA+ Low-Side Gate Driver IC Inverting 8-PDIP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.50000 $4.50
10 4.27500 $42.75
25 3.00000 $75.00
50 2.85000 $142.50
100 2.17000 $217.00
250 2.06152 $515.38
500 1.94312 $971.56

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX4429EPA+-ND
Copy   MAX4429EPA+-ND
Quantity Available 322
Can ship immediately

Factory Stock ?: 650
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX4429EPA+

Copy   MAX4429EPA+
Description IC MOSFET DRV SGL 6A HS 8-DIP
Copy   IC MOSFET DRV SGL 6A HS 8-DIP
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Low-Side Gate Driver IC Inverting 8-PDIP

Copy   Low-Side Gate Driver IC Inverting 8-PDIP
Documents & Media
Datasheets MAX4420,29, MXT429
Part Numbering System
HTML Datasheet Part Numbering System
EDA / CAD Models MAX4429EPA+ by SnapEDA
Online Catalog Low-Side
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Driven Configuration Low-Side
Channel Type Single
Number of Drivers 1
Gate Type N-Channel, P-Channel MOSFET
Voltage - Supply 4.5 V ~ 18 V
Logic Voltage - VIL, VIH 0.8V, 2.4V
Current - Peak Output (Source, Sink) 6A, 6A
Input Type Inverting
Rise / Fall Time (Typ) 25ns, 25ns
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Through Hole
Package / Case 8-DIP (0.300", 7.62mm)
Supplier Device Package 8-PDIP
Base Part Number MAX4429
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 50

09:54:04 12/10/2018