Add To Favorites
MAX44285LAWA+T Current Sense Amplifier 2 Circuit 8-WLP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.62000 $5.62
10 5.30400 $53.04
25 4.24320 $106.08
50 4.03100 $201.55
100 3.71280 $371.28
250 3.52188 $880.47
500 3.39456 $1,697.28

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX44285LAWA+TCT-ND
Copy   MAX44285LAWA+TCT-ND
Quantity Available 4,984
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX44285LAWA+T

Copy   MAX44285LAWA+T
Description IC AMP CURRENT SENSE 8WLP
Copy   IC AMP CURRENT SENSE 8WLP
Detailed Description

Current Sense Amplifier 2 Circuit 8-WLP

Copy   Current Sense Amplifier 2 Circuit  8-WLP
Documents & Media
Datasheets MAX44285 Datasheet
Part Numbering System
Design Resources Development Tool Selector
HTML Datasheet Part Numbering System
Online Catalog Current Sense
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type Current Sense
Number of Circuits 2
Output Type -
Slew Rate -
-3db Bandwidth 80kHz
Current - Input Bias 65µA
Voltage - Input Offset 12µV
Current - Supply 1.3mA
Voltage - Supply, Single/Dual (±) 2.7 V ~ 5.5 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-WFBGA, WLBGA
Supplier Device Package 8-WLP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • Photo Not Available
  • MAX44285EVKIT#
  • Maxim Integrated
  • EVKIT FOR MAX44285 - DUAL CURREN
  • Unit Price $60.00000
  • MAX44285EVKIT#-ND
Additional Resources
Standard Package ? 1
Other Names MAX44285LAWA+TCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX44285LAWA+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $2.60959
  • Digi-Reel® ? : MAX44285LAWA+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,984 - Immediate
  • Unit Price: Digi-Reel®

10:49:03 12/12/2018