Add To Favorites
MAX44250AUK+T Zero-Drift Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.73000 $2.73
10 2.47000 $24.70
25 2.20520 $55.13
100 1.98450 $198.45
250 1.76400 $441.00
500 1.54350 $771.75
1,000 1.27890 $1,278.90

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX44250AUK+CT-ND
Copy   MAX44250AUK+CT-ND
Quantity Available 1,184
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX44250AUK+T

Copy   MAX44250AUK+T
Description IC OPAMP AUTO-ZERO 10MHZ SOT23-5
Copy   IC OPAMP AUTO-ZERO 10MHZ SOT23-5
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Zero-Drift Amplifier 1 Circuit Rail-to-Rail SOT-23-5

Copy   Zero-Drift Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type Zero-Drift
Number of Circuits 1
Output Type Rail-to-Rail
Slew Rate 8 V/µs
Gain Bandwidth Product 10MHz
Current - Input Bias 200pA
Voltage - Input Offset 3µV
Current - Supply 1.22mA
Current - Output / Channel 96mA
Voltage - Supply, Single/Dual (±) 2.7 V ~ 20 V, ±1.35 V ~ 10 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
Base Part Number MAX44250
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • MAXREFDES4# - Maxim Integrated | MAXREFDES4#-ND DigiKey Electronics
  • MAXREFDES4#
  • Maxim Integrated
  • REFERENCE DESIGN CAMPBELL
  • Unit Price $35.00000
  • MAXREFDES4#-ND
  • MAXREFDES11# - Maxim Integrated | MAXREFDES11#-ND DigiKey Electronics
  • MAXREFDES11#
  • Maxim Integrated
  • REFERENCE DESIGN FRESNO
  • Unit Price $37.50000
  • MAXREFDES11#-ND
You May Also Be Interested In
  • AD820ARZ - Analog Devices Inc. | AD820ARZ-ND DigiKey Electronics
  • AD820ARZ
  • Analog Devices Inc.
  • IC OPAMP JFET 1.8MHZ RRO 8SOIC
  • Unit Price $5.52000
  • AD820ARZ-ND
  • 5749721-7 - TE Connectivity AMP Connectors | A31826-ND DigiKey Electronics
  • 5749721-7
  • TE Connectivity AMP Connectors
  • CONN D-TYPE RCPT 68POS VERT SLDR
  • Unit Price $10.56000
  • A31826-ND
  • MPXV5004DP - NXP USA Inc. | MPXV5004DP-ND DigiKey Electronics
  • MPXV5004DP
  • NXP USA Inc.
  • SENSOR PRESSURE SMD 8-SOP
  • Unit Price $16.90000
  • MPXV5004DP-ND
  • MCP6L01UT-E/OT - Microchip Technology | MCP6L01UT-E/OTCT-ND DigiKey Electronics
  • MCP6L01UT-E/OT
  • Microchip Technology
  • IC OPAMP GP 1MHZ RRO SOT23-5
  • Unit Price $0.30000
  • MCP6L01UT-E/OTCT-ND
  • NC7SV19P6X - ON Semiconductor | NC7SV19P6XCT-ND DigiKey Electronics
  • NC7SV19P6X
  • ON Semiconductor
  • IC DECODER/DEMUX ULP-A SC70-6
  • Unit Price $0.39000
  • NC7SV19P6XCT-ND
Additional Resources
Standard Package ? 1
Other Names MAX44250AUK+CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX44250AUK+TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $1.13400
  • Digi-Reel® ? : MAX44250AUK+DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,184 - Immediate
  • Unit Price: Digi-Reel®

09:42:01 1/19/2019