Add To Favorites
MAX44248AUA+ General Purpose Amplifier 2 Circuit Rail-to-Rail 8-uMAX
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.60000 $2.60
10 2.33200 $23.32
50 2.20500 $110.25
100 1.91100 $191.10
250 1.81300 $453.25
500 1.75000 $875.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX44248AUA+-ND
Copy   MAX44248AUA+-ND
Quantity Available 7,704
Can ship immediately

Factory Stock ?: 400
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX44248AUA+

Copy   MAX44248AUA+
Description IC OPAMP GP 1MHZ RRO 8UMAX
Copy   IC OPAMP GP 1MHZ RRO 8UMAX
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

General Purpose Amplifier 2 Circuit Rail-to-Rail 8-uMAX

Copy   General Purpose Amplifier 2 Circuit Rail-to-Rail 8-uMAX
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Amplifier Type General Purpose
Number of Circuits 2
Output Type Rail-to-Rail
Slew Rate 0.7 V/µs
Gain Bandwidth Product 1MHz
Current - Input Bias 150pA
Voltage - Input Offset 2µV
Current - Supply 90µA
Current - Output / Channel 40mA
Voltage - Supply, Single/Dual (±) 2.7 V ~ 36 V, ±1.35 V ~ 18 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-uMAX
Base Part Number MAX44248
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • 0731000103 - Molex, LLC | WM5523-ND DigiKey Electronics
  • 0731000103
  • Molex, LLC
  • CONN SMB RCPT R/A 50 OHM PCB
  • Unit Price $3.20000
  • WM5523-ND
  • MAX44246AUA+ - Maxim Integrated | MAX44246AUA+-ND DigiKey Electronics
  • MAX44246AUA+
  • Maxim Integrated
  • IC OPAMP GP 5MHZ RRO 8UMAX
  • Unit Price $3.04000
  • MAX44246AUA+-ND
Additional Resources
Standard Package ? 50
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX44248AUA+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $1.75000
  • Cut Tape (CT) ? : MAX44248AUA+TCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $2.67000
  • Digi-Reel® ? : MAX44248AUA+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,500 - Immediate
  • Unit Price: Digi-Reel®

00:38:53 12/16/2018