Add To Favorites
MAX44248ASA+ General Purpose Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.60000 $2.60
10 2.33200 $23.32
25 2.20520 $55.13
100 1.91100 $191.10
300 1.81300 $543.90
500 1.75000 $875.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX44248ASA+-ND
Copy   MAX44248ASA+-ND
Quantity Available 4,948
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX44248ASA+

Copy   MAX44248ASA+
Description IC OPAMP GP 1MHZ RRO 8SOIC
Copy   IC OPAMP GP 1MHZ RRO 8SOIC
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

General Purpose Amplifier 2 Circuit Rail-to-Rail 8-SOIC

Copy   General Purpose Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Amplifier Type General Purpose
Number of Circuits 2
Output Type Rail-to-Rail
Slew Rate 0.7 V/µs
Gain Bandwidth Product 1MHz
Current - Input Bias 150pA
Voltage - Input Offset 2µV
Current - Supply 90µA
Current - Output / Channel 40mA
Voltage - Supply, Single/Dual (±) 2.7 V ~ 36 V, ±1.35 V ~ 18 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number MAX44248
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • MAX44245ASD+ - Maxim Integrated | MAX44245ASD+-ND DigiKey Electronics
  • MAX44245ASD+
  • Maxim Integrated
  • IC OPAMP GP 1MHZ RRO 14SOIC
  • Unit Price $5.03000
  • MAX44245ASD+-ND
  • FBMH3225HM102NT - Taiyo Yuden | 587-1753-1-ND DigiKey Electronics
  • FBMH3225HM102NT
  • Taiyo Yuden
  • FERRITE BEAD 1 KOHM 1210 1LN
  • Unit Price $0.32000
  • 587-1753-1-ND
  • 1N4448W-TP - Micro Commercial Co | 1N4448WTPMSCT-ND DigiKey Electronics
  • 1N4448W-TP
  • Micro Commercial Co
  • DIODE GEN PURP 75V 250MA SOD123
  • Unit Price $0.14000
  • 1N4448WTPMSCT-ND
  • VNL5090S5TR-E - STMicroelectronics | 497-14321-1-ND DigiKey Electronics
  • VNL5090S5TR-E
  • STMicroelectronics
  • IC DVR LOW-SIDE OMNI III 8SOIC
  • Unit Price $1.11000
  • 497-14321-1-ND
  • LDL1117S50R - STMicroelectronics | 497-17240-1-ND DigiKey Electronics
  • LDL1117S50R
  • STMicroelectronics
  • IC REG LINEAR 5V 1.2A SOT223
  • Unit Price $0.46000
  • 497-17240-1-ND
Additional Resources
Standard Package ? 100
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX44248ASA+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $1.58750
  • Cut Tape (CT) ? : MAX44248ASA+TCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $2.43000
  • Digi-Reel® ? : MAX44248ASA+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,500 - Immediate
  • Unit Price: Digi-Reel®

11:05:52 12/11/2018