Add To Favorites
Product Overview
Digi-Key Part Number MAX44246AUA+-ND
Quantity Available 3,014
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX44246AUA+

Description IC OPAMP GP 5MHZ RRO 8UMAX
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

General Purpose Amplifier 2 Circuit Rail-to-Rail 8-uMAX

Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Amplifier Type General Purpose
Number of Circuits 2
Output Type Rail-to-Rail
Slew Rate 3.8 V/µs
Gain Bandwidth Product 5MHz
Current - Input Bias 300pA
Voltage - Input Offset 1µV
Current - Supply 830µA
Current - Output / Channel 40mA
Voltage - Supply, Single/Dual (±) 2.7 V ~ 36 V, ±1.35 V ~ 18 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-uMAX
Base Part Number MAX44246
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • Photo Not Available
  • MAX44246EVKIT#
  • Maxim Integrated
  • EVALUATION KIT FOR MAX44246
  • Unit Price $64.77000
  • MAX44246EVKIT#-ND
You May Also Be Interested In
  • RUEF300 - Littelfuse Inc. | RUEF300HF-ND DigiKey Electronics
  • RUEF300
  • Littelfuse Inc.
  • PTC RESET FUSE 30V 3A RADIAL
  • Unit Price $0.50000
  • RUEF300HF-ND
  • MAX44248ASA+ - Maxim Integrated | MAX44248ASA+-ND DigiKey Electronics
  • MAX44248ASA+
  • Maxim Integrated
  • IC OPAMP GP 1MHZ RRO 8SOIC
  • Unit Price $1.89000
  • MAX44248ASA+-ND
Additional Resources
Standard Package ? 50

14:16:22 8/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.21000 $2.21
10 2.12400 $21.24
50 2.09100 $104.55

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX44246AUA+T-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.68116
Send Feedback