Add To Favorites
MAX4415ESA+ Voltage Feedback Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.24000 $2.24
10 2.15000 $21.50
50 2.11660 $105.83

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX4415ESA+-ND
Copy   MAX4415ESA+-ND
Quantity Available 188
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX4415ESA+

Copy   MAX4415ESA+
Description IC OPAMP VFB 150MHZ RRO 8SOIC
Copy   IC OPAMP VFB 150MHZ RRO 8SOIC
Detailed Description

Voltage Feedback Amplifier 1 Circuit Rail-to-Rail 8-SOIC

Copy   Voltage Feedback Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Documents & Media
Datasheets MAX4414-19
Part Numbering System
Design Resources Development Tool Selector
HTML Datasheet Part Numbering System
EDA / CAD Models MAX4415ESA+ by SnapEDA
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Voltage Feedback
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Amplifier Type Voltage Feedback
Number of Circuits 1
Output Type Rail-to-Rail
Slew Rate 470 V/µs
-3db Bandwidth 150MHz
Current - Input Bias 1.3µA
Voltage - Input Offset 500µV
Current - Supply 1.6mA
Current - Output / Channel 75mA
Voltage - Supply, Single/Dual (±) 2.7 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number MAX4415
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 100

22:14:19 10/19/2018