Add To Favorites
MAX4414EUA+T Voltage Feedback Amplifier 1 Circuit Rail-to-Rail 8-uMAX
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.49000 $4.49
10 4.23300 $42.33
25 3.38640 $84.66
50 3.21700 $160.85
100 2.96310 $296.31
250 2.81072 $702.68
500 2.70912 $1,354.56

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX4414EUA+TCT-ND
Copy   MAX4414EUA+TCT-ND
Quantity Available 5,000
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX4414EUA+T

Copy   MAX4414EUA+T
Description IC OPAMP VFB 400MHZ RRO 8UMAX
Copy   IC OPAMP VFB 400MHZ RRO 8UMAX
Detailed Description

Voltage Feedback Amplifier 1 Circuit Rail-to-Rail 8-uMAX

Copy   Voltage Feedback Amplifier 1 Circuit Rail-to-Rail 8-uMAX
Documents & Media
Datasheets MAX4414-19
Part Numbering System
Design Resources Development Tool Selector
HTML Datasheet Part Numbering System
EDA / CAD Models MAX4414EUA+T by SnapEDA
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Voltage Feedback
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type Voltage Feedback
Number of Circuits 1
Output Type Rail-to-Rail
Slew Rate 200 V/µs
-3db Bandwidth 400MHz
Current - Input Bias 1.3µA
Voltage - Input Offset 500µV
Current - Supply 1.6mA
Current - Output / Channel 75mA
Voltage - Supply, Single/Dual (±) 2.7 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-uMAX
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names MAX4414EUA+TCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX4414EUA+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $2.08265
  • Digi-Reel® ? : MAX4414EUA+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,000 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : MAX4414EUA+-ND
  • Minimum Quantity: 1
  • Quantity Available: 89 - Immediate
  • Unit Price: $2.24000

07:03:08 12/16/2018