Add To Favorites
MAX4402ASA+T General Purpose Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.65000 $1.65
10 1.55600 $15.56
25 1.24440 $31.11
50 1.18220 $59.11
100 1.08890 $108.89
250 1.03284 $258.21
500 0.99552 $497.76

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX4402ASA+TCT-ND
Copy   MAX4402ASA+TCT-ND
Quantity Available 4,895
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX4402ASA+T

Copy   MAX4402ASA+T
Description IC OPAMP GP 800KHZ RRO 8SOIC
Copy   IC OPAMP GP 800KHZ RRO 8SOIC
Detailed Description

General Purpose Amplifier 2 Circuit Rail-to-Rail 8-SOIC

Copy   General Purpose Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type General Purpose
Number of Circuits 2
Output Type Rail-to-Rail
Slew Rate 1 V/µs
Gain Bandwidth Product 800kHz
Current - Input Bias 0.1pA
Voltage - Input Offset 1mV
Current - Supply 410µA
Current - Output / Channel 30mA
Voltage - Supply, Single/Dual (±) 2.5 V ~ 5.5 V, ±1.25 V ~ 2.75 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names MAX4402ASA+TCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX4402ASA+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $0.76531
  • Digi-Reel® ? : MAX4402ASA+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,895 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : MAX4402ASA+-ND
  • Minimum Quantity: 1
  • Quantity Available: 366 - Immediate
    20,100 - Factory Stock ?
  • Unit Price: $1.26000

16:51:10 10/22/2018