Add To Favorites
MAX4385EEUK+T Video Amp, 1 Voltage Feedback SOT-23-5
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.95000 $1.95
10 1.75000 $17.50
25 1.65480 $41.37
100 1.43410 $143.41
250 1.36052 $340.13
500 1.31326 $656.63

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX4385EEUK+TCT-ND
Copy   MAX4385EEUK+TCT-ND
Quantity Available 1,724
Can ship immediately

Factory Stock ?: 12,500
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX4385EEUK+T

Copy   MAX4385EEUK+T
Description IC OP AMP R-R SNGL SOT23-5
Copy   IC OP AMP R-R SNGL SOT23-5
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Video Amp, 1 Voltage Feedback SOT-23-5

Copy   Video Amp, 1 Voltage Feedback SOT-23-5
Documents & Media
Datasheets MAX4385E,86E
Part Numbering System
HTML Datasheet Part Numbering System
EDA / CAD Models MAX4385EEUK+T by SnapEDA
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Voltage Feedback
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Applications Voltage Feedback
Output Type Rail-to-Rail
Number of Circuits 1
-3db Bandwidth 230MHz
Slew Rate 450 V/µs
Current - Supply 5.5mA
Current - Output / Channel 5.5mA
Voltage - Supply, Single/Dual (±) 4.5 V ~ 5.5 V
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • ATS250B-E - CTS-Frequency Controls | CTX928-ND DigiKey Electronics
  • ATS250B-E
  • CTS-Frequency Controls
  • CRYSTAL 25.0000MHZ 18PF T/H
  • Unit Price $0.39000
  • CTX928-ND
Additional Resources
Standard Package ? 1
Other Names MAX4385EEUK+TCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX4385EEUK+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 12,500 - Factory Stock ?
  • Unit Price: $1.27500
  • Digi-Reel® ? : MAX4385EEUK+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,724 - Immediate
    12,500 - Factory Stock ?
  • Unit Price: Digi-Reel®

00:21:11 11/21/2018