Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number MAX4383ESE+-ND
Quantity Available 0

Factory Stock ?: 2,650
Manufacturer

Manufacturer Part Number

MAX4383ESE+

Description IC OPAMP VFB 210MHZ RRO 16SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Voltage Feedback Amplifier 4 Circuit Rail-to-Rail 16-SOIC

Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Amplifier Type Voltage Feedback
Number of Circuits 4
Output Type Rail-to-Rail
Slew Rate 485 V/µs
-3db Bandwidth 210MHz
Current - Input Bias 8.5µA
Voltage - Input Offset 3mV
Current - Supply 7.5mA
Voltage - Supply, Single/Dual (±) 4.5 V ~ 11 V, ±2.25 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 16-SOIC (0.154", 3.90mm Width)
Supplier Device Package 16-SOIC
Base Part Number MAX4383
 
Additional Resources
Standard Package ? 50

12:39:32 2/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
150 2.47420 $371.13

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX4383ESE+T-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $2.39630
Send Feedback