Add To Favorites
MAX4383EEE+ Voltage Feedback Amplifier 4 Circuit Rail-to-Rail 16-QSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.58000 $2.58
10 2.47400 $24.74
50 2.43520 $121.76

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX4383EEE+-ND
Copy   MAX4383EEE+-ND
Quantity Available 200
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX4383EEE+

Copy   MAX4383EEE+
Description IC OPAMP VFB 210MHZ RRO 16QSOP
Copy   IC OPAMP VFB 210MHZ RRO 16QSOP
Detailed Description

Voltage Feedback Amplifier 4 Circuit Rail-to-Rail 16-QSOP

Copy   Voltage Feedback Amplifier 4 Circuit Rail-to-Rail 16-QSOP
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Amplifier Type Voltage Feedback
Number of Circuits 4
Output Type Rail-to-Rail
Slew Rate 485 V/µs
-3db Bandwidth 210MHz
Current - Input Bias 8.5µA
Voltage - Input Offset 3mV
Current - Supply 7.5mA
Current - Output / Channel 75mA
Voltage - Supply, Single/Dual (±) 4.5 V ~ 11 V, ±2.25 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 16-SSOP (0.154", 3.90mm Width)
Supplier Device Package 16-QSOP
Base Part Number MAX4383
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 100

05:27:33 10/23/2018