Add To Favorites
MAX4380EXT+T Voltage Feedback Amplifier 1 Circuit Rail-to-Rail SC-70-6
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.14000 $2.14
10 2.01500 $20.15
25 1.61160 $40.29
50 1.53100 $76.55
100 1.41020 $141.02
250 1.33764 $334.41
500 1.28928 $644.64

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX4380EXT+TCT-ND
Copy   MAX4380EXT+TCT-ND
Quantity Available 3,830
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX4380EXT+T

Copy   MAX4380EXT+T
Description IC OPAMP VFB 210MHZ RRO SC70-6
Copy   IC OPAMP VFB 210MHZ RRO SC70-6
Detailed Description

Voltage Feedback Amplifier 1 Circuit Rail-to-Rail SC-70-6

Copy   Voltage Feedback Amplifier 1 Circuit Rail-to-Rail SC-70-6
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type Voltage Feedback
Number of Circuits 1
Output Type Rail-to-Rail
Slew Rate 485 V/µs
-3db Bandwidth 210MHz
Current - Input Bias 8.5µA
Voltage - Input Offset 3mV
Current - Supply 7.5mA
Current - Output / Channel 75mA
Voltage - Supply, Single/Dual (±) 4.5 V ~ 11 V, ±2.25 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 6-TSSOP, SC-88, SOT-363
Supplier Device Package SC-70-6
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names MAX4380EXT+TCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX4380EXT+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $0.99114
  • Digi-Reel® ? : MAX4380EXT+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,830 - Immediate
  • Unit Price: Digi-Reel®

13:32:36 10/17/2018