Add To Favorites
Product Overview
Digi-Key Part Number MAX4377HAUA+TCT-ND
Quantity Available 1,041
Can ship immediately

Factory Stock ?: 10,000
Manufacturer

Manufacturer Part Number

MAX4377HAUA+T

Description IC OPAMP CURR SENSE 1.2MHZ 8UMAX
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Current Sense Amplifier 2 Circuit 8-uMAX

Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type Current Sense
Number of Circuits 2
Output Type -
Slew Rate 10 V/µs
-3db Bandwidth 1.2MHz
Current - Input Bias 800µA
Current - Supply 1mA
Voltage - Supply, Single/Dual (±) 3 V ~ 28 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-uMAX
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • MAX4377HAUA+ - Maxim Integrated | MAX4377HAUA+-ND DigiKey Electronics
  • MAX4377HAUA+
  • Maxim Integrated
  • IC OPAMP CURR SENSE 1.2MHZ 8UMAX
  • Unit Price $1.94000
  • MAX4377HAUA+-ND
Additional Resources
Standard Package ? 1
Other Names MAX4377HAUA+TCT

15:57:16 8/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.11000 $3.11
10 2.93300 $29.33
25 2.34600 $58.65
50 2.22880 $111.44
100 2.05280 $205.28
250 1.94720 $486.80
500 1.87680 $938.40

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tube ? : MAX4377HAUA+-ND
  • Minimum Quantity: 1
  • Quantity Available: 299 - Immediate
  • Unit Price: $1.94000
  • Tape & Reel (TR) ? : MAX4377HAUA+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 10,000 - Factory Stock ?
  • Unit Price: $1.44280
  • Digi-Reel® ? : MAX4377HAUA+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,041 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback