Add To Favorites
MAX4376HAUK+T Current Sense Amplifier 1 Circuit SOT-23-5
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.77000 $2.77
10 2.48400 $24.84
25 2.34320 $58.58
100 1.99640 $199.64
250 1.87460 $468.65
500 1.64028 $820.14
1,000 1.35909 $1,359.09

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX4376HAUK+TCT-ND
Copy   MAX4376HAUK+TCT-ND
Quantity Available 2,008
Can ship immediately

Factory Stock ?: 62,500
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX4376HAUK+T

Copy   MAX4376HAUK+T
Description IC OPAMP CUR SENS 1.2MHZ SOT23-5
Copy   IC OPAMP CUR SENS 1.2MHZ SOT23-5
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Current Sense Amplifier 1 Circuit SOT-23-5

Copy   Current Sense Amplifier 1 Circuit  SOT-23-5
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type Current Sense
Number of Circuits 1
Output Type -
Slew Rate 10 V/µs
-3db Bandwidth 1.2MHz
Current - Input Bias 800µA
Current - Supply 1mA
Voltage - Supply, Single/Dual (±) 3 V ~ 28 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
Base Part Number MAX4376
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names MAX4376HAUK+TCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX4376HAUK+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 62,500 - Factory Stock ?
  • Unit Price: $1.13750
  • Digi-Reel® ? : MAX4376HAUK+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,008 - Immediate
    62,500 - Factory Stock ?
  • Unit Price: Digi-Reel®

02:45:12 1/16/2019