Add To Favorites
MAX4373TEUA+ Amplifier, Comparator, Reference IC Current Sensing, Power Management 8-uMAX
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.25000 $3.25
10 2.91600 $29.16
50 2.75620 $137.81
100 2.38880 $238.88
250 2.26624 $566.56
500 2.18750 $1,093.75

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX4373TEUA+-ND
Copy   MAX4373TEUA+-ND
Quantity Available 559
Can ship immediately

Factory Stock ?: 1,350
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX4373TEUA+

Copy   MAX4373TEUA+
Description IC AMP/COMP/REF +20V/V 8-UMAX
Copy   IC AMP/COMP/REF +20V/V 8-UMAX
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Amplifier, Comparator, Reference IC Current Sensing, Power Management 8-uMAX

Copy   Amplifier, Comparator, Reference IC Current Sensing, Power Management 8-uMAX
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Type Amplifier, Comparator, Reference
Applications Current Sensing, Power Management
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-uMAX
Base Part Number MAX4373
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • MAX4373TEUA+T - Maxim Integrated | MAX4373TEUA+TCT-ND DigiKey Electronics
  • MAX4373TEUA+T
  • Maxim Integrated
  • IC AMP CURRENT SENSE 8-UMAX
  • Unit Price $2.50000
  • MAX4373TEUA+TCT-ND
Additional Resources
Standard Package ? 50
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX4373TEUA+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $1.63750
  • Cut Tape (CT) ? : MAX4373TEUA+TCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $2.50000
  • Digi-Reel® ? : MAX4373TEUA+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,500 - Immediate
  • Unit Price: Digi-Reel®

09:12:05 12/16/2018