Product Overview
Digi-Key Part Number | MAX4373HESA+-ND |
---|---|
Quantity Available |
200
Can ship immediately Factory Stock ![]() |
Manufacturer |
Maxim Integrated |
Manufacturer Part Number |
MAX4373HESA+ |
Description | IC AMP CURRENT SENSE 8-SOIC |
Lead Free Status / RoHS Status | Lead free / RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Manufacturer Standard Lead Time | 6 Weeks |
Detailed Description |
Amplifier, Comparator, Reference IC Current Sensing, Power Management 8-SOIC |
Documents & Media
Datasheets | ||
---|---|---|
Mfg Application Notes | ||
EDA / CAD Models | ||
EDA / CAD Models ![]() |
Download from Ultra Librarian | |
Online Catalog |
Current Sensing, Power Management
|
You May Also Be Interested In
23:32:11 4/19/2018
Price & Procurement
All prices are in USD.
Price Break | Unit Price | Extended Price |
---|---|---|
1 | 2.14000 | $2.14 |
10 | 2.09900 | $20.99 |
Submit a request for quotation on quantities greater than those displayed.
Alternate Package | This part is also available in the following packaging: