Add To Favorites
Product Overview
Digi-Key Part Number MAX4372HEBT+TCT-ND
Quantity Available 3,518
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX4372HEBT+T

Description IC OPAMP CURR SENSE 110KHZ 5UCSP
Detailed Description

Current Sense Amplifier 1 Circuit 5-UCSP

Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type Current Sense
Number of Circuits 1
Output Type -
Slew Rate -
-3db Bandwidth 110kHz
Current - Input Bias 2µA
Voltage - Input Offset 300µV
Current - Supply 30µA
Voltage - Supply, Single/Dual (±) 2.7 V ~ 28 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 5-WFBGA, CSPBGA
Supplier Device Package 5-UCSP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • BQ25100YFPT - Texas Instruments | 296-38373-1-ND DigiKey Electronics
  • BQ25100YFPT
  • Texas Instruments
  • IC LI-ION CHARGE MGMT 6DSBGA
  • Unit Price $2.31000
  • 296-38373-1-ND
  • MAX14661ETI+ - Maxim Integrated | MAX14661ETI+-ND DigiKey Electronics
  • MAX14661ETI+
  • Maxim Integrated
  • IC MULTIPLEXER 16:2 TQFN
  • Unit Price $4.29000
  • MAX14661ETI+-ND
  • M24M02-DRCS6TP/K - STMicroelectronics | 497-14005-1-ND DigiKey Electronics
  • M24M02-DRCS6TP/K
  • STMicroelectronics
  • IC EEPROM 2M I2C 1MHZ 8WLCSP
  • Unit Price $3.24000
  • 497-14005-1-ND
  • LDK220PU50R - STMicroelectronics | 497-15215-1-ND DigiKey Electronics
  • LDK220PU50R
  • STMicroelectronics
  • IC REG LINEAR 5V 200MA 6DFN
  • Unit Price $0.85000
  • 497-15215-1-ND
Additional Resources
Standard Package ? 1
Other Names MAX4372HEBT+TCT

06:05:57 7/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.92000 $1.92
10 1.81100 $18.11
25 1.44840 $36.21
50 1.37600 $68.80
100 1.26740 $126.74
250 1.20216 $300.54
500 1.15872 $579.36

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX4372HEBT+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $0.89077
  • Digi-Reel® ? : MAX4372HEBT+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,518 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback