Add To Favorites
MAX4372FEBT+T Current Sense Amplifier 1 Circuit 5-UCSP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.87000 $1.87
1,000 0.86567 $865.67

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX4372FEBT+T-ND
Copy   MAX4372FEBT+T-ND
Quantity Available 1,555
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX4372FEBT+T

Copy   MAX4372FEBT+T
Description IC OPAMP CURR SENSE 200KHZ 5UCSP
Copy   IC OPAMP CURR SENSE 200KHZ 5UCSP
Detailed Description

Current Sense Amplifier 1 Circuit 5-UCSP

Copy   Current Sense Amplifier 1 Circuit  5-UCSP
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Strip
Part Status Active
Amplifier Type Current Sense
Number of Circuits 1
Output Type -
Slew Rate -
-3db Bandwidth 200kHz
Current - Input Bias 2µA
Voltage - Input Offset 300µV
Current - Supply 30µA
Voltage - Supply, Single/Dual (±) 2.7 V ~ 28 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 5-WFBGA, CSPBGA
Supplier Device Package 5-UCSP
Base Part Number MAX4372
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names MAX4372FEBT+
MAX4372FEBT+TTR
MAX4372FEBT+TTR-ND

15:35:59 12/9/2018