• Obsolete item.
Product Overview
Digi-Key Part Number MAX436EPD+-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

MAX436EPD+

Description IC OP AMP TRANSCONDUCTANCE 14DIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Transconductance Amplifier 1 Circuit 14-PDIP

Documents & Media
Datasheets MAX435-36
PCN Obsolescence/ EOL Mult Device EOL 08/Nov/2016
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Obsolete
Amplifier Type Transconductance
Number of Circuits 1
Output Type -
Slew Rate 850 V/µs
-3db Bandwidth 200MHz
Current - Input Bias 1µA
Voltage - Input Offset 300µV
Current - Supply 35mA
Current - Output / Channel 20mA
Voltage - Supply, Single/Dual (±) ±4.75 V ~ 5.25 V
Operating Temperature -40°C ~ 85°C
Mounting Type Through Hole
Package / Case 14-DIP (0.300", 7.62mm)
Supplier Device Package 14-PDIP
 
Additional Resources
Standard Package ? 25

01:58:06 6/21/2018

Send Feedback