Add To Favorites
MAX4351EKA+T Voltage Feedback Amplifier 2 Circuit Rail-to-Rail SOT-23-8
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.32000 $3.32
1,000 1.54317 $1,543.17

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX4351EKA+T-ND
Copy   MAX4351EKA+T-ND
Quantity Available 4,988
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX4351EKA+T

Copy   MAX4351EKA+T
Description IC OPAMP VFB 210MHZ RRO SOT23-8
Copy   IC OPAMP VFB 210MHZ RRO SOT23-8
Detailed Description

Voltage Feedback Amplifier 2 Circuit Rail-to-Rail SOT-23-8

Copy   Voltage Feedback Amplifier 2 Circuit Rail-to-Rail SOT-23-8
Documents & Media
Datasheets MAX4350,51
Part Numbering System
Design Resources Development Tool Selector
HTML Datasheet Part Numbering System
EDA / CAD Models MAX4351EKA+T by SnapEDA
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Strip
Part Status Active
Amplifier Type Voltage Feedback
Number of Circuits 2
Output Type Rail-to-Rail
Slew Rate 485 V/µs
-3db Bandwidth 210MHz
Current - Input Bias 7.5µA
Voltage - Input Offset 1mV
Current - Supply 6.9mA
Current - Output / Channel 80mA
Voltage - Supply, Single/Dual (±) 9 V ~ 11 V, ±4.5 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case SOT-23-8
Supplier Device Package SOT-23-8
Base Part Number MAX4351
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names MAX4351EKA+
MAX4351EKA+TTR
MAX4351EKA+TTR-ND

20:52:45 12/14/2018