Add To Favorites
MAX4350EXK+T Voltage Feedback Amplifier 1 Circuit Rail-to-Rail SC-70-5
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.41000 $2.41
10 2.27000 $22.70
25 1.81560 $45.39
50 1.72480 $86.24
100 1.58870 $158.87
250 1.50696 $376.74
500 1.45248 $726.24

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX4350EXK+TCT-ND
Copy   MAX4350EXK+TCT-ND
Quantity Available 4,987
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX4350EXK+T

Copy   MAX4350EXK+T
Description IC OPAMP VFB 210MHZ RRO SC70-5
Copy   IC OPAMP VFB 210MHZ RRO SC70-5
Detailed Description

Voltage Feedback Amplifier 1 Circuit Rail-to-Rail SC-70-5

Copy   Voltage Feedback Amplifier 1 Circuit Rail-to-Rail SC-70-5
Documents & Media
Datasheets MAX4350,51
Part Numbering System
Design Resources Development Tool Selector
HTML Datasheet Part Numbering System
EDA / CAD Models MAX4350EXK+T by SnapEDA
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Voltage Feedback
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type Voltage Feedback
Number of Circuits 1
Output Type Rail-to-Rail
Slew Rate 485 V/µs
-3db Bandwidth 210MHz
Current - Input Bias 7.5µA
Voltage - Input Offset 1mV
Current - Supply 6.9mA
Current - Output / Channel 80mA
Voltage - Supply, Single/Dual (±) 9 V ~ 11 V, ±4.5 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 5-TSSOP, SC-70-5, SOT-353
Supplier Device Package SC-70-5
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names MAX4350EXK+TCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX4350EXK+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $1.11660
  • Digi-Reel® ? : MAX4350EXK+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,987 - Immediate
  • Unit Price: Digi-Reel®

10:53:53 12/12/2018