Add To Favorites
MAX4337EKA+T General Purpose Amplifier 2 Circuit Rail-to-Rail SOT-23-8
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.87000 $1.87
1,000 0.86567 $865.67

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX4337EKA+T-ND
Copy   MAX4337EKA+T-ND
Quantity Available 3,840
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX4337EKA+T

Copy   MAX4337EKA+T
Description IC OPAMP GP 5MHZ RRO SOT23-8
Copy   IC OPAMP GP 5MHZ RRO SOT23-8
Detailed Description

General Purpose Amplifier 2 Circuit Rail-to-Rail SOT-23-8

Copy   General Purpose Amplifier 2 Circuit Rail-to-Rail SOT-23-8
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Strip
Part Status Active
Amplifier Type General Purpose
Number of Circuits 2
Output Type Rail-to-Rail
Slew Rate 1.8 V/µs
Gain Bandwidth Product 5MHz
Current - Input Bias 100nA
Voltage - Input Offset 600µV
Current - Supply 1.3mA
Current - Output / Channel 110mA
Voltage - Supply, Single/Dual (±) 2.7 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case SOT-23-8
Supplier Device Package SOT-23-8
Base Part Number MAX4337
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names MAX4337EKA+
MAX4337EKA+TTR
MAX4337EKA+TTR-ND

20:21:59 12/18/2018