Add To Favorites
MAX4336EXT+T General Purpose Amplifier 1 Circuit Rail-to-Rail SC-70-6
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.46000 $1.46
10 1.37700 $13.77
25 1.10160 $27.54
50 1.04660 $52.33
100 0.96390 $96.39
250 0.91432 $228.58
500 0.69952 $349.76

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX4336EXT+T-ND
Copy   MAX4336EXT+T-ND
Quantity Available 6,849
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX4336EXT+T

Copy   MAX4336EXT+T
Description IC OPAMP GP 5MHZ RRO SC70-6
Copy   IC OPAMP GP 5MHZ RRO SC70-6
Detailed Description

General Purpose Amplifier 1 Circuit Rail-to-Rail SC-70-6

Copy   General Purpose Amplifier 1 Circuit Rail-to-Rail SC-70-6
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Strip
Part Status Active
Amplifier Type General Purpose
Number of Circuits 1
Output Type Rail-to-Rail
Slew Rate 1.8 V/µs
Gain Bandwidth Product 5MHz
Current - Input Bias 100nA
Voltage - Input Offset 600µV
Current - Supply 1.3mA
Current - Output / Channel 110mA
Voltage - Supply, Single/Dual (±) 2.7 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 6-TSSOP, SC-88, SOT-363
Supplier Device Package SC-70-6
Base Part Number MAX4336
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • Photo Not Available
  • MAX4336EVKIT
  • Maxim Integrated
  • EVALUATION KIT FOR THE MAX4336,
  • Unit Price $129.74000
  • MAX4336EVKIT+-ND
Additional Resources
Standard Package ? 1
Other Names MAX4336EXT+
MAX4336EXT+TTR
MAX4336EXT+TTR-ND

21:38:10 10/18/2018